Deutsch, DT Automotive Connector Plug Grey Free Hanging 2 Way, Crimp Termination DT06-2S-SDT-CE28

Bulk discount available

Subtotal (1 unit)*

£4.52

(exc. VAT)

£5.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 06 October 2025
  • Plus 282 unit(s) shipping from 16 October 2025
  • Plus 375 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.52
10 - 49£4.11
50 +£3.71

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
922-8777
Mfr. Part No.:
DT06-2S-SDT-CE28
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

2

Type

Automotive connector housing

Gender

Male

Number of Rows

1

Current Rating

13A

Mounting Type

Free Hanging

Series

DT

Colour

Grey

Termination Method

Crimp

Housing Material

Thermoplastic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

DT Receptacle, with Clear Housing


From Deutsch, a range of DT series male housings designed to accept female crimp contacts for inline cable to cable connections. The DT transparent detector housings, when used with the appropriate wedge locks provide a gentle glow indicating power is present. The wedge locks have integrated LED’s and are colour coded for easy identification of voltage. Yellow for 12 V dc see part number 922-8780 and red for 24 V dc see part number 922-8780. This unique feature helps with troubleshooting when the connectors are utilised in applications that are difficult to access.

Features and Benefits


• IP67
• Accepts all size 16 Deutsch contacts, solid or stamped and formed
• 13A rated current
• Multi-directional viewing of LED through transparent housing
• Colour coded wedge locks, 12 V dc (yellow) 24 V dc (red)
• Joint retention fingers allowing both contacts to be removed at the same time
• Compatible with pulse width modulated control
• Operating Temperature Range of -55 to +125
• Mates with all DT04-2P receptacles

Applications


• Truck and bus
• Off highway construction
• Agriculture
• Mining
• Emergency vehicles
• Forestry
• Recreational marine
• Motorcycle

Available in this Range


• Stock No. 922-8774 is a 2 Way Free Hanging Plug Housing with Clear Housing and End Cap

• Stock No. 922-8777 is a 2 Way Free Hanging Plug Housing with Clear Housing

Related links